
AFE1104E | |
|---|---|
DigiKey Part Number | AFE1104E-ND |
Manufacturer | |
Manufacturer Product Number | AFE1104E |
Description | IC AFE 14BIT 48-SSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 14 Bit 250 mW 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AFE1104E Models |
Category | Voltage - Supply, Analog 5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 3.15V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Bits 14 | Supplier Device Package 48-SSOP |
Number of Channels 1 | Base Product Number |
Power (Watts) 250 mW |

