1 Channel AFE 14 Bit 250 mW 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE1103E

DigiKey Part Number
AFE1103E-ND
Manufacturer
Manufacturer Product Number
AFE1103E
Description
IC AFE 1 CHAN 14BIT 48SSOP
Customer Reference
Detailed Description
1 Channel AFE 14 Bit 250 mW 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AFE1103E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Number of Channels
1
Power (Watts)
250 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3.15V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 886 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

886In Stock
Ships from Rochester Electronics, LLC