
AFE10004RGER | |
|---|---|
DigiKey Part Number | 296-AFE10004RGERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE10004RGER |
Description | IC PWR-AMP PREC ANLG FRONT 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power-Amplifier Precision Analog Front End 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power-Amplifier Precision Analog Front End | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 53,53106 € | 160.593,18 € |
| Unit Price without VAT: | 53,53106 € |
|---|---|
| Unit Price with VAT: | 63,70196 € |

