
AFE030AIRGZT | |
|---|---|
DigiKey Part Number | 296-30255-2-ND - Tape & Reel (TR) 296-30255-1-ND - Cut Tape (CT) 296-30255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE030AIRGZT |
Description | IC AFE 1 CHAN 10BIT 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AFE030AIRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,71000 € | 37,10 € |
| 25 | 3,42520 € | 85,63 € |
| 100 | 3,11210 € | 311,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,96284 € | 740,71 € |
| 500 | 2,87288 € | 1.436,44 € |
| 750 | 2,82784 € | 2.120,88 € |
| 1.250 | 2,77790 € | 3.472,37 € |
| 1.750 | 2,74873 € | 4.810,28 € |
| 2.500 | 2,72068 € | 6.801,70 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

