
ADS9815RSHR | |
|---|---|
DigiKey Part Number | 296-ADS9815RSHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS9815RSHR |
Description | IC ADC 18BIT 56-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8, 16 Input 2 SAR 56-VQFN (7x7) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.75V ~ 1.85V, 4.75V ~ 5.25V |
Number of Bits 18 | Voltage - Supply, Digital 1.75V ~ 1.85V |
Sampling Rate (Per Second) 1M | Features Over-Voltage Protection, PGA |
Number of Inputs 8, 16 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 56-VFQFN Exposed Pad |
Data Interface Serial, SPI | Supplier Device Package 56-VQFN (7x7) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 26,34052 € | 65.851,30 € |
| Unit Price without VAT: | 26,34052 € |
|---|---|
| Unit Price with VAT: | 31,34522 € |

