
ADS9234RIRHBT | |
|---|---|
DigiKey Part Number | 296-ADS9234RIRHBTTR-ND - Tape & Reel (TR) 296-ADS9234RIRHBTCT-ND - Cut Tape (CT) 296-ADS9234RIRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS9234RIRHBT |
Description | IC ADC 14BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS9234RIRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3.5M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 12,92900 € | 129,29 € |
| 25 | 12,10080 € | 302,52 € |
| 100 | 11,29740 € | 1.129,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,75592 € | 2.688,98 € |
| 500 | 10,49430 € | 5.247,15 € |
| 750 | 10,36329 € | 7.772,47 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |

