
ADS9228RHAR | |
|---|---|
DigiKey Part Number | 296-ADS9228RHARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS9228RHAR |
Description | IC ADC 16BIT 40-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADS9228RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.75V ~ 1.85V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 39,41671 € | 157.666,84 € |
| Unit Price without VAT: | 39,41671 € |
|---|---|
| Unit Price with VAT: | 46,90588 € |

