
ADS9226IRHBR | |
|---|---|
DigiKey Part Number | 296-ADS9226IRHBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS9226IRHBR |
Description | IC ADC 16BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS9226IRHBR Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 2.048M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 12,95758 € | 38.872,74 € |
| Unit Price without VAT: | 12,95758 € |
|---|---|
| Unit Price with VAT: | 15,41952 € |

