18 Bit Analog to Digital Converter 2 Input 2 SAR 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS9218RHAR

DigiKey Part Number
296-ADS9218RHARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS9218RHAR
Description
IC ADC 18BIT 40-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 2 SAR 40-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
10M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel, SPI
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.75V ~ 1.85V, 4.75V ~ 5.25V
Voltage - Supply, Digital
1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50059,95404 €149.885,10 €
Manufacturers Standard Package
Unit Price without VAT:59,95404 €
Unit Price with VAT:71,34531 €