



ADS9212EVM | |
|---|---|
DigiKey Part Number | 296-ADS9212EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS9212EVM |
Description | ADS9212 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS9212 - 18 Bit 8M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Category | Number of Bits 18 |
Manufacturer Texas Instruments | Sampling Rate (Per Second) 8M |
Packaging Box | Data Interface USB |
Part Status Active | Utilized IC / Part ADS9212 |
Number of A/D Converters 2 | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,59000 € | 265,59 € |
| Unit Price without VAT: | 265,59000 € |
|---|---|
| Unit Price with VAT: | 316,05210 € |

