
ADS9127RHAR | |
|---|---|
DigiKey Part Number | 296-ADS9127RHARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS9127RHAR |
Description | IC ADC 16BIT 40-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 40-VQFN (6x6) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) | Architecture SAR |
Part Status Active | Reference Type External, Internal |
Number of Bits 16 | Voltage - Supply, Analog 4.5V ~ 5.5V |
Sampling Rate (Per Second) 5M | Voltage - Supply, Digital 1.75V ~ 1.85V |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 40-VFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 40-VQFN (6x6) |
Configuration ADC | Mounting Type Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 20,45726 € | 51.143,15 € |
| Unit Price without VAT: | 20,45726 € |
|---|---|
| Unit Price with VAT: | 24,34414 € |

