18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
RGE-24-VQFN Pkg

ADS9110IRGER

DigiKey Part Number
296-43765-2-ND - Tape & Reel (TR)
296-43765-1-ND - Cut Tape (CT)
296-43765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS9110IRGER
Description
IC ADC 18BIT SAR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS9110IRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.65V ~ 1.95V
Voltage - Supply, Digital
1.65V ~ 1.95V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,61000 €26,61 €
1021,52700 €215,27 €
2520,25800 €506,45 €
10018,86390 €1.886,39 €
25018,19932 €4.549,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00017,06212 €51.186,36 €
Manufacturers Standard Package
Unit Price without VAT:26,61000 €
Unit Price with VAT:31,66590 €

Other Suppliers on DigiKey

791In Stock
Ships from Rochester Electronics, LLC