Parametric Equivalent

ADS8920BRGET | |
|---|---|
DigiKey Part Number | 296-ADS8920BRGETTR-ND - Tape & Reel (TR) 296-ADS8920BRGETCT-ND - Cut Tape (CT) 296-ADS8920BRGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8920BRGET |
Description | IC ADC 16BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8920BRGET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 24-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 24-VQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8920BRGER | Texas Instruments | 0 | 296-50913-2-ND | 14,90121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,98000 € | 20,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,51888 € | 4.379,72 € |
| Unit Price without VAT: | 20,98000 € |
|---|---|
| Unit Price with VAT: | 24,96620 € |


