18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
ADS8910B ADC Performance Demonstration Kit Overview
Texas Instruments ADS891xB Analog-to-Digital Converters | Digi-Key Daily

ADS8912BRGER

DigiKey Part Number
296-45056-2-ND - Tape & Reel (TR)
296-45056-1-ND - Cut Tape (CT)
296-45056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8912BRGER
Description
IC ADC 18BIT 24-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8912BRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,97000 €19,97 €
1016,00000 €160,00 €
2515,00800 €375,20 €
10014,15870 €1.415,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00012,50803 €37.524,09 €
Manufacturers Standard Package
Unit Price without VAT:19,97000 €
Unit Price with VAT:23,76430 €