



ADS8910BRGET | |
|---|---|
DigiKey Part Number | 296-45311-2-ND - Tape & Reel (TR) 296-45311-1-ND - Cut Tape (CT) 296-45311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8910BRGET |
Description | IC ADC 18BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8910BRGET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 18 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 24-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 24-VQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,24000 € | 32,24 € |
| 10 | 26,22100 € | 262,21 € |
| 25 | 24,71680 € | 617,92 € |
| 100 | 23,85960 € | 2.385,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,27628 € | 5.569,07 € |
| Unit Price without VAT: | 32,24000 € |
|---|---|
| Unit Price with VAT: | 38,36560 € |










