Parametric Equivalent

ADS8904BRGER | |
|---|---|
DigiKey Part Number | ADS8904BRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8904BRGER |
Description | IC ADC 20BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8904BRGER Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 20 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 24-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 24-VQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8904BRGET | Texas Instruments | 221 | 296-48104-1-ND | 29,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 19,15650 € | 57.469,50 € |
| Unit Price without VAT: | 19,15650 € |
|---|---|
| Unit Price with VAT: | 22,79624 € |


