
ADS8887IDRCR | |
|---|---|
DigiKey Part Number | 296-39896-2-ND - Tape & Reel (TR) 296-39896-1-ND - Cut Tape (CT) 296-39896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8887IDRCR |
Description | IC ADC 18BIT SAR 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8887IDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 8,53200 € | 85,32 € |
| 25 | 7,95200 € | 198,80 € |
| 100 | 7,31480 € | 731,48 € |
| 250 | 7,01108 € | 1.752,77 € |
| 500 | 6,82800 € | 3.414,00 € |
| 1.000 | 6,67734 € | 6.677,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,49121 € | 19.473,63 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |

