
ADS8885IDRCT | |
|---|---|
DigiKey Part Number | 296-37264-2-ND - Tape & Reel (TR) 296-37264-1-ND - Cut Tape (CT) 296-37264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8885IDRCT |
Description | IC ADC 18BIT 10-VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8885IDRCT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 18 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 10 | 14,19400 € | 141,94 € |
| 25 | 13,29840 € | 332,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,49892 € | 2.874,73 € |
| 500 | 11,22424 € | 5.612,12 € |
| 750 | 11,08668 € | 8.315,01 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |

