
ADS8883IDRCT | |
|---|---|
DigiKey Part Number | 296-37263-2-ND - Tape & Reel (TR) 296-37263-1-ND - Cut Tape (CT) 296-37263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8883IDRCT |
Description | IC ADC 18BIT 10-VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8883IDRCT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 18 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 680k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| 10 | 18,71300 € | 187,13 € |
| 25 | 17,58080 € | 439,52 € |
| 100 | 16,71340 € | 1.671,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,74424 € | 3.936,06 € |
| 500 | 15,38692 € | 7.693,46 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |

