
ADS8867IDRCT | |
|---|---|
DigiKey Part Number | 296-37262-2-ND - Tape & Reel (TR) 296-37262-1-ND - Cut Tape (CT) 296-37262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8867IDRCT |
Description | IC ADC 16BIT 10-VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8867IDRCT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,64500 € | 56,45 € |
| 25 | 5,23560 € | 130,89 € |
| 100 | 4,78560 € | 478,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,57112 € | 1.142,78 € |
| 500 | 4,44182 € | 2.220,91 € |
| 750 | 4,37708 € | 3.282,81 € |
| 1.250 | 4,30537 € | 5.381,71 € |
| 1.750 | 4,26343 € | 7.461,00 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |











