
ADS8866IDGSR | |
|---|---|
DigiKey Part Number | 296-39885-2-ND - Tape & Reel (TR) 296-39885-1-ND - Cut Tape (CT) 296-39885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8866IDGSR |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8866IDGSR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,32000 € | 43,20 € |
| 25 | 3,99520 € | 99,88 € |
| 100 | 3,63760 € | 363,76 € |
| 250 | 3,51484 € | 878,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,19046 € | 7.976,15 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |



