
ADS8863IDGS | |
|---|---|
DigiKey Part Number | ADS8863IDGS-ND |
Manufacturer | |
Manufacturer Product Number | ADS8863IDGS |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8863IDGS Models |
Category | Number of Bits 16 |
Manufacturer Texas Instruments | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Series | Supplier Device Package 10-VSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 11,01500 € | 881,20 € |
| Unit Price without VAT: | 11,01500 € |
|---|---|
| Unit Price with VAT: | 13,10785 € |

