
ADS8860IDRCT | |
|---|---|
DigiKey Part Number | 296-37255-2-ND - Tape & Reel (TR) 296-37255-1-ND - Cut Tape (CT) 296-37255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8860IDRCT |
Description | IC ADC 16BIT 10-VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8860IDRCT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,88000 € | 18,88 € |
| 10 | 15,10200 € | 151,02 € |
| 25 | 14,15800 € | 353,95 € |
| 100 | 13,32250 € | 1.332,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,62524 € | 3.156,31 € |
| 500 | 12,32712 € | 6.163,56 € |
| Unit Price without VAT: | 18,88000 € |
|---|---|
| Unit Price with VAT: | 22,46720 € |

