
ADS8694IDBTR | |
|---|---|
DigiKey Part Number | ADS8694IDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8694IDBTR |
Description | IC ADC 18BIT 38-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter Input 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8694IDBTR Models |
Category | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 38-TSSOP |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,09243 € | 24.184,86 € |
| Unit Price without VAT: | 12,09243 € |
|---|---|
| Unit Price with VAT: | 14,38999 € |

