ADS8688AEVM-PDK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 101,90000 €
Datasheet
ADS8688AEVM-PDK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8688AEVM-PDK

DigiKey Part Number
296-ADS8688AEVM-PDK-ND
Manufacturer
Manufacturer Product Number
ADS8688AEVM-PDK
Description
EVAL MODULE ADS8688A
Customer Reference
Detailed Description
ADS8688 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
500k
Data Interface
SPI
Input Range
±10.24V
Power (Typ) @ Conditions
65mW @ 500kSPS
Utilized IC / Part
ADS8688
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes