Parametric Equivalent

ADS8684IDBTR | |
|---|---|
DigiKey Part Number | 296-39875-2-ND - Tape & Reel (TR) 296-39875-1-ND - Cut Tape (CT) 296-39875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8684IDBTR |
Description | IC ADC 16BIT 38-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8684IDBTR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features PGA |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 38-TSSOP |
Configuration PGA-MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8684AIDBTR | Texas Instruments | 0 | ADS8684AIDBTR-ND | 9,32422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| 10 | 9,92700 € | 99,27 € |
| 25 | 9,26600 € | 231,65 € |
| 100 | 8,53950 € | 853,95 € |
| 250 | 8,19320 € | 2.048,30 € |
| 500 | 7,98448 € | 3.992,24 € |
| 1.000 | 7,81265 € | 7.812,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,59650 € | 17.193,00 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 14,95830 € |











