
ADS8681WRUMT | |
|---|---|
DigiKey Part Number | 296-ADS8681WRUMTTR-ND - Tape & Reel (TR) 296-ADS8681WRUMTCT-ND - Cut Tape (CT) 296-ADS8681WRUMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8681WRUMT |
Description | IC ADC 16BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 7,87100 € | 78,71 € |
| 25 | 7,32760 € | 183,19 € |
| 100 | 6,72990 € | 672,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,44492 € | 1.611,23 € |
| 500 | 6,27322 € | 3.136,61 € |
| 750 | 6,18725 € | 4.640,44 € |
| 1.250 | 6,09196 € | 7.614,95 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |



