ADS8668 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8668EVM-PDK

DigiKey Part Number
296-42565-ND
Manufacturer
Manufacturer Product Number
ADS8668EVM-PDK
Description
EVAL MODULE ADS8668
Customer Reference
Detailed Description
ADS8668 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Texas Instruments
Input Range
±10.24V
Packaging
Box
Power (Typ) @ Conditions
65mW @ 500kSPS
Part Status
Obsolete
Utilized IC / Part
ADS8668
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
12
Base Product Number
Sampling Rate (Per Second)
500k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.