16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8588HIPMR

DigiKey Part Number
296-50902-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8588HIPMR
Description
IC ADC 16BIT 64-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8588HIPMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel, Serial
Configuration
PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
8
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
2.3V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00019,18406 €19.184,06 €
Manufacturers Standard Package
Unit Price without VAT:19,18406 €
Unit Price with VAT:22,82903 €