
ADS8578SIPMR | |
|---|---|
DigiKey Part Number | 296-50899-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8578SIPMR |
Description | IC ADC 14BIT 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8578SIPMR Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 14 | Voltage - Supply, Digital 2.3V ~ 5.25V |
Sampling Rate (Per Second) 200k | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-LQFP |
Data Interface Parallel, Serial | Supplier Device Package 64-LQFP (10x10) |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,43661 € | 13.436,61 € |
| Unit Price without VAT: | 13,43661 € |
|---|---|
| Unit Price with VAT: | 15,98957 € |

