14 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8578SIPM

DigiKey Part Number
296-47108-ND
Manufacturer
Manufacturer Product Number
ADS8578SIPM
Description
IC ADC 14BIT 64-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8578SIPM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
8
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
14
Voltage - Supply, Digital
2.3V ~ 5.25V
Sampling Rate (Per Second)
200k
Features
Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
64-LQFP
Data Interface
Parallel, Serial
Supplier Device Package
64-LQFP (10x10)
Configuration
PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,48000 €24,48 €
1019,74200 €197,42 €
2518,55800 €463,95 €
16016,91844 €2.706,95 €
32016,49463 €5.278,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,48000 €
Unit Price with VAT:29,13120 €