Parametric Equivalent

ADS8555SPM | |
|---|---|
DigiKey Part Number | 296-28206-ND |
Manufacturer | |
Manufacturer Product Number | ADS8555SPM |
Description | IC ADC 16BIT 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8555SPM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 630k | Features Simultaneous Sampling |
Number of Inputs 6 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-LQFP |
Data Interface SPI, Parallel | Supplier Device Package 64-LQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8556IPM | Texas Instruments | 1.249 | 296-24972-ND | 21,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 15,74413 € | 2.519,06 € |
| Unit Price without VAT: | 15,74413 € |
|---|---|
| Unit Price with VAT: | 18,73551 € |


