Parametric Equivalent

ADS8548SRGCT | |
|---|---|
DigiKey Part Number | 296-29715-2-ND - Tape & Reel (TR) 296-29715-1-ND - Cut Tape (CT) 296-29715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8548SRGCT |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 1 SAR 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8548SRGCT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 600k | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-VFQFN Exposed Pad |
Data Interface SPI, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8548SRGCR | Texas Instruments | 0 | ADS8548SRGCR-ND | 16,52314 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| 10 | 21,44300 € | 214,43 € |
| 25 | 20,17400 € | 504,35 € |
| 100 | 18,77870 € | 1.877,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,42564 € | 4.856,41 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 31,55880 € |


