14 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8548SPMR

DigiKey Part Number
ADS8548SPMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8548SPMR
Description
IC ADC 14BIT SAR 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8548SPMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
600k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00013,17057 €13.170,57 €
Manufacturers Standard Package
Unit Price without VAT:13,17057 €
Unit Price with VAT:15,67298 €