Direct
MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADS8509IBDWRG4 | |
|---|---|
DigiKey Part Number | ADS8509IBDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8509IBDWRG4 |
Description | IC ADC 16BIT 20-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS8509IBDWRG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7809U/1KG4 | Texas Instruments | 0 | ADS7809U/1KG4-ND | 19,21522 € | Direct |
| ADS7809UB | Texas Instruments | 0 | ADS7809UB-ND | 63,81160 € | Direct |
| ADS8509IBDWR | Texas Instruments | 2.000 | ADS8509IBDWR-ND | 20,70464 € | MFR Recommended |
| ADS8509IDWR | Texas Instruments | 0 | ADS8509IDWR-ND | 13,80309 € | Parametric Equivalent |
| AD977ABRZ | Analog Devices Inc. | 0 | AD977ABRZ-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 16,20681 € | 32.413,62 € |
| Unit Price without VAT: | 16,20681 € |
|---|---|
| Unit Price with VAT: | 19,28610 € |




