
ADS8504IBDWR | |
|---|---|
DigiKey Part Number | 296-ADS8504IBDWRTR-ND - Tape & Reel (TR) 296-ADS8504IBDWRCT-ND - Cut Tape (CT) 296-ADS8504IBDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8504IBDWR |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS8504IBDWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 9,25700 € | 92,57 € |
| 25 | 8,63480 € | 215,87 € |
| 100 | 7,94980 € | 794,98 € |
| 250 | 7,62344 € | 1.905,86 € |
| 500 | 7,42670 € | 3.713,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,05323 € | 7.053,23 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |

