Similar

ADS8482IBRGZT | |
|---|---|
DigiKey Part Number | 296-19861-2-ND - Tape & Reel (TR) 296-19861-1-ND - Cut Tape (CT) 296-19861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8482IBRGZT |
Description | IC ADC 18BIT 48-VQFN |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8482IBRGZT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Not For New Designs | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8920BRGET | Texas Instruments | 0 | 296-ADS8920BRGETCT-ND | 20,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,40000 € | 53,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,84116 € | 10.710,29 € |
| Unit Price without VAT: | 53,40000 € |
|---|---|
| Unit Price with VAT: | 63,54600 € |


