ADS8472IRGZR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 19,20526 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.108
Unit Price: 48,03000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 15,83016 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8472IRGZR

DigiKey Part Number
ADS8472IRGZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8472IRGZR
Description
IC ADC 16BIT 48-VQFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8472IRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50013,69722 €34.243,05 €
Manufacturers Standard Package
Unit Price without VAT:13,69722 €
Unit Price with VAT:16,29969 €