MFR Recommended
Parametric Equivalent
Parametric Equivalent

ADS8422IBPFBTG4 | |
|---|---|
DigiKey Part Number | ADS8422IBPFBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8422IBPFBTG4 |
Description | IC ADC 16BIT 48-TQFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8422IBPFBTG4 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 4M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-TQFP |
Input Type Differential | Supplier Device Package 48-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8422IBPFBT | Texas Instruments | 192 | 296-21325-1-ND | 83,14000 € | MFR Recommended |
| ADS8422IBPFBR | Texas Instruments | 0 | ADS8422IBPFBR-ND | 64,17427 € | Parametric Equivalent |
| ADS8422IPFBR | Texas Instruments | 0 | ADS8422IPFBR-ND | 47,89124 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,37044 € | 11.342,61 € |
| Unit Price without VAT: | 45,37044 € |
|---|---|
| Unit Price with VAT: | 53,99082 € |



