
ADS8411IBPFBT | |
|---|---|
DigiKey Part Number | 296-15252-2-ND - Tape & Reel (TR) 296-15252-1-ND - Cut Tape (CT) 296-15252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8411IBPFBT |
Description | IC ADC 16BIT 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8411IBPFBT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-TQFP |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 48-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8411IBPFBR | Texas Instruments | 16.090 | ADS8411IBPFBR-ND | 71,29750 € | Parametric Equivalent |
| ADS8411IPFBT | Texas Instruments | 15.117 | 296-15253-2-ND | 59,41750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,75000 € | 93,75 € |
| 10 | 78,65300 € | 786,53 € |
| 25 | 75,55680 € | 1.888,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 68,76940 € | 17.192,35 € |
| Unit Price without VAT: | 93,75000 € |
|---|---|
| Unit Price with VAT: | 111,56250 € |

