Image for ADS8402EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8402EVM

DigiKey Part Number
296-18383-ND
Manufacturer
Manufacturer Product Number
ADS8402EVM
Description
EVALUATION MODULE FOR ADS8402
Customer Reference
Detailed Description
ADS8402 - 16 Bit 1.25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Texas Instruments
Input Range
±4.1V
Part Status
Obsolete
Power (Typ) @ Conditions
155mW @ 1.25MSPS
Number of A/D Converters
1
Utilized IC / Part
ADS8402
Number of Bits
16
Contents
Board(s)
Sampling Rate (Per Second)
1.25M
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.