
ADS8401IPFBT | |
|---|---|
DigiKey Part Number | 2156-ADS8401IPFBT-TITR-ND |
Manufacturer | |
Manufacturer Product Number | ADS8401IPFBT |
Description | IC ADC 16BIT 48-TQFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8401IPFBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Package / Case 48-TQFP |
Part Status Obsolete | Supplier Device Package 48-TQFP (7x7) |
Number of Bits 16 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 1.25M | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,23200 € | 271,16 € |
| Unit Price without VAT: | 54,23200 € |
|---|---|
| Unit Price with VAT: | 64,53608 € |

