ADS8401 - 16 Bit 1.25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8401EVM

DigiKey Part Number
296-18382-ND
Manufacturer
Manufacturer Product Number
ADS8401EVM
Description
EVALUATION MODULE FOR ADS8401
Customer Reference
Detailed Description
ADS8401 - 16 Bit 1.25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
1.25M
Data Interface
Parallel
Input Range
0 ~ 4.1V
Power (Typ) @ Conditions
155mW @ 1.25MSPS
Utilized IC / Part
ADS8401
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.