ADS8383IPFBTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.364
Unit Price: 74,97000 €
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8383IPFBTG4

DigiKey Part Number
ADS8383IPFBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8383IPFBTG4
Description
IC ADC 18BIT 48-TQFP
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8383IPFBTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
18
Voltage - Supply, Digital
2.95V ~ 5.25V
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-TQFP
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
48-TQFP (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8383IBPFBTTexas Instruments1.364296-14065-2-ND74,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes