
ADS8382EVM | |
|---|---|
DigiKey Part Number | 296-17514-ND |
Manufacturer | |
Manufacturer Product Number | ADS8382EVM |
Description | EVAL BOARD FOR AD41314 |
Customer Reference | |
Detailed Description | ADS8382 - 18 Bit 600k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 0 ~ 4.2V |
Packaging Bulk | Power (Typ) @ Conditions 115mW @ 600kSPS |
Part Status Obsolete | Utilized IC / Part ADS8382 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
Sampling Rate (Per Second) 600k |


