16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8371IPFBT

DigiKey Part Number
296-16684-2-ND - Tape & Reel (TR)
296-16684-1-ND - Cut Tape (CT)
296-16684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8371IPFBT
Description
IC ADC 16BIT 48-TQFP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8371IPFBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Last Time Buy
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
750k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-TQFP
Input Type
Differential
Supplier Device Package
48-TQFP (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Marketplace Stock: 5.761 View Now
Last Time Buy Date: 30.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,29000 €74,29 €
1061,92900 €619,29 €
2558,84200 €1.471,05 €
10055,44950 €5.544,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25059,23312 €14.808,28 €
Manufacturers Standard Package
Unit Price without VAT:74,29000 €
Unit Price with VAT:88,40510 €

Other Suppliers on DigiKey

5.761In Stock
Ships from Rochester Electronics, LLC