ADS8371IBPFBR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.761
Unit Price: 72,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 993
Unit Price: 55,44600 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8371IBPFBR

DigiKey Part Number
ADS8371IBPFBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8371IBPFBR
Description
IC ADC 16BIT 48-TQFP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8371IBPFBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
750k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-TQFP
Input Type
Differential
Supplier Device Package
48-TQFP (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8371IPFBTTexas Instruments5.761296-16684-1-ND72,71000 €Direct
ADS8371IBPFBTTexas Instruments993296-16683-2-ND55,44600 €Parametric Equivalent
Obsolete
Marketplace Stock: 15.156 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.156In Stock
Ships from Rochester Electronics, LLC