Direct
Parametric Equivalent

ADS8370IBRHPRG4 | |
|---|---|
DigiKey Part Number | ADS8370IBRHPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8370IBRHPRG4 |
Description | IC ADC 16BIT 28-QFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8370IBRHPRG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 600k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-VQFN Exposed Pad |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 28-QFN (6x6) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8370IBRHPT | Texas Instruments | 471 | 296-18271-2-ND | 20,46583 € | Direct |
| ADS8370IRHPT | Texas Instruments | 719 | 296-18272-2-ND | 20,46583 € | Parametric Equivalent |


