
ADS8365IPAGR | |
|---|---|
DigiKey Part Number | 296-ADS8365IPAGRTR-ND - Tape & Reel (TR) 296-ADS8365IPAGRCT-ND - Cut Tape (CT) 296-ADS8365IPAGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8365IPAGR |
Description | IC ADC 16BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8365IPAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 6 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 € | 36,63 € |
| 10 | 29,90200 € | 299,02 € |
| 25 | 28,22080 € | 705,52 € |
| 100 | 26,37370 € | 2.637,37 € |
| 250 | 25,49340 € | 6.373,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 27,57204 € | 41.358,06 € |
| Unit Price without VAT: | 36,63000 € |
|---|---|
| Unit Price with VAT: | 43,58970 € |


