ADS8365IPAGG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 3.601
Unit Price: 44,88000 €
Datasheet
16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8365IPAGG4

DigiKey Part Number
ADS8365IPAGG4-ND
Manufacturer
Manufacturer Product Number
ADS8365IPAGG4
Description
IC ADC 16BIT 64-TQFP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8365IPAGG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
6
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
6
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16021,51731 €3.442,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,51731 €
Unit Price with VAT:25,60560 €